


VS-MBRS340-M3/9AT | |
|---|---|
DigiKey Part Number | 112-VS-MBRS340-M3/9ATTR-ND - Tape & Reel (TR) 112-VS-MBRS340-M3/9ATCT-ND - Cut Tape (CT) 112-VS-MBRS340-M3/9ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-MBRS340-M3/9AT |
Description | DIODE SCHOTTKY 40V 3A DO214AB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 2 mA @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 230pF @ 5V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package DO-214AB (SMC) |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 525 mV @ 3 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,10000 Kč | 23,10 Kč |
| 10 | 14,48900 Kč | 144,89 Kč |
| 100 | 9,45750 Kč | 945,75 Kč |
| 500 | 7,29512 Kč | 3 647,56 Kč |
| 1 000 | 6,59841 Kč | 6 598,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 5,60737 Kč | 19 625,80 Kč |
| 7 000 | 5,17853 Kč | 36 249,71 Kč |
| 10 500 | 4,96005 Kč | 52 080,53 Kč |
| 17 500 | 4,71463 Kč | 82 506,02 Kč |
| 24 500 | 4,56933 Kč | 111 948,58 Kč |
| 35 000 | 4,42813 Kč | 154 984,55 Kč |
| Unit Price without VAT: | 23,10000 Kč |
|---|---|
| Unit Price with VAT: | 27,95100 Kč |



