


LT3652EMSE#TRPBF | |
|---|---|
DigiKey Part Number | LT3652EMSE#TRPBFTR-ND - Tape & Reel (TR) LT3652EMSE#TRPBFCT-ND - Cut Tape (CT) LT3652EMSE#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3652EMSE#TRPBF |
Description | IC BATT CHG MULTI-CHEM 12MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry 12-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT3652EMSE#TRPBF Models |
Category | Battery Pack Voltage 14.4V |
Manufacturer Analog Devices Inc. | Voltage - Supply (Max) 32V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Battery Chemistry Multi-Chemistry | Package / Case 12-TSSOP (0.118", 3.00mm Width) Exposed Pad |
Current - Charging Constant - Programmable | Supplier Device Package 12-MSOP-EP |
Programmable Features Current, Timer | Base Product Number |
Charge Current - Max 2A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT3652IMSE#PBF | Analog Devices Inc. | 4 517 | 505-LT3652IMSE#PBF-ND | 223,99000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 205,84000 Kč | 205,84 Kč |
| 10 | 160,44100 Kč | 1 604,41 Kč |
| 25 | 149,07520 Kč | 3 726,88 Kč |
| 100 | 136,57220 Kč | 13 657,22 Kč |
| 250 | 134,33612 Kč | 33 584,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 120,94588 Kč | 302 364,70 Kč |
| Unit Price without VAT: | 205,84000 Kč |
|---|---|
| Unit Price with VAT: | 249,06640 Kč |












