
SC16IS740IPW,128 | |
|---|---|
DigiKey Part Number | 568-11928-2-ND - Tape & Reel (TR) 568-11928-1-ND - Cut Tape (CT) 568-11928-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SC16IS740IPW,128 |
Description | IC UART SINGLE W/FIFO 16-TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RS232, RS485 Controller I2C, SPI, UART Interface 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SC16IS740IPW,128 Models |
Category | Interface I2C, SPI, UART |
Manufacturer NXP USA Inc. | Voltage - Supply 2.5V, 3.3V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 6mA |
Part Status Active | Operating Temperature -40°C ~ 95°C |
DigiKey Programmable Not Verified | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Protocol RS232, RS485 | Supplier Device Package 16-TSSOP |
Function Controller | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SC16IS740IPW/Q900, | NXP USA Inc. | 5 954 | 568-6674-1-ND | 109,49000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,09000 Kč | 85,09 Kč |
| 10 | 64,33900 Kč | 643,39 Kč |
| 25 | 59,14600 Kč | 1 478,65 Kč |
| 100 | 53,42760 Kč | 5 342,76 Kč |
| 250 | 50,70224 Kč | 12 675,56 Kč |
| 500 | 50,43528 Kč | 25 217,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 47,17806 Kč | 117 945,15 Kč |
| Unit Price without VAT: | 85,09000 Kč |
|---|---|
| Unit Price with VAT: | 102,95890 Kč |












