Parametric Equivalent

SC16IS750IBS,128 | |
|---|---|
DigiKey Part Number | 568-13253-2-ND - Tape & Reel (TR) 568-13253-1-ND - Cut Tape (CT) 568-13253-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SC16IS750IBS,128 |
Description | IC UART I2C/SPI 24-HVQFN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | RS232, RS485 Controller I2C, SPI, UART Interface 24-HVQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | SC16IS750IBS,128 Models |
Category | Interface I2C, SPI, UART |
Manufacturer NXP USA Inc. | Voltage - Supply 2.5V, 3.3V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 6mA |
Part Status Active | Operating Temperature -40°C ~ 95°C |
DigiKey Programmable Not Verified | Package / Case 24-VFQFN Exposed Pad |
Protocol RS232, RS485 | Supplier Device Package 24-HVQFN (4x4) |
Function Controller | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SC16IS760IBS,128 | NXP USA Inc. | 1 336 | 568-SC16IS760IBS,128CT-ND | 118,88000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,55000 Kč | 81,55 Kč |
| 10 | 61,56500 Kč | 615,65 Kč |
| 25 | 56,55160 Kč | 1 413,79 Kč |
| 100 | 51,05010 Kč | 5 105,01 Kč |
| 250 | 48,42648 Kč | 12 106,62 Kč |
| 500 | 48,08694 Kč | 24 043,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 45,76323 Kč | 68 644,85 Kč |
| 3 000 | 44,78885 Kč | 134 366,55 Kč |
| 4 500 | 44,30079 Kč | 199 353,55 Kč |
| Unit Price without VAT: | 81,55000 Kč |
|---|---|
| Unit Price with VAT: | 98,67550 Kč |













