


REF195ESZ | |
|---|---|
DigiKey Part Number | 505-REF195ESZ-ND |
Manufacturer | |
Manufacturer Product Number | REF195ESZ |
Description | IC VREF SERIES 0.04% 8SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 5V V ±0.04% 30 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | REF195ESZ Models |
Category | Temperature Coefficient 5ppm/°C |
Manufacturer Analog Devices Inc. | Noise - 0.1Hz to 10Hz 50µVp-p |
Series | Voltage - Input 5.1V ~ 15V |
Packaging Tube | Current - Supply 45µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Series | Mounting Type Surface Mount |
Output Type Fixed | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package 8-SOIC |
Current - Output 30 mA | Base Product Number |
Tolerance ±0.04% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 207,88000 Kč | 207,88 Kč |
| 10 | 161,89500 Kč | 1 618,95 Kč |
| 98 | 137,96969 Kč | 13 521,03 Kč |
| 196 | 133,25694 Kč | 26 118,36 Kč |
| 294 | 130,89609 Kč | 38 483,45 Kč |
| 588 | 127,43500 Kč | 74 931,78 Kč |
| 1 078 | 124,91394 Kč | 134 657,23 Kč |
| Unit Price without VAT: | 207,88000 Kč |
|---|---|
| Unit Price with VAT: | 251,53480 Kč |










