
PCAL9722HNMP | |
|---|---|
DigiKey Part Number | 568-PCAL9722HNMPTR-ND - Tape & Reel (TR) 568-PCAL9722HNMPCT-ND - Cut Tape (CT) 568-PCAL9722HNMPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCAL9722HNMP |
Description | LOW-VOLTAGE TRANSLATING 22-BIT S |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 22 SPI 5 MHz 32-HVQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | PCAL9722HNMP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of I/O | 22 | |
Interface | SPI | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Open Drain, Push-Pull | |
Current - Output Source/Sink | 10mA, 25mA | |
Clock Frequency | 5 MHz | |
Voltage - Supply | 1.1V ~ 5.5V, 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-HVQFN (5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,07000 Kč | 35,07 Kč |
| 10 | 25,70200 Kč | 257,02 Kč |
| 25 | 23,34960 Kč | 583,74 Kč |
| 100 | 20,76070 Kč | 2 076,07 Kč |
| 250 | 19,52648 Kč | 4 881,62 Kč |
| 500 | 18,78314 Kč | 9 391,57 Kč |
| 1 000 | 18,65924 Kč | 18 659,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 17,37536 Kč | 104 252,16 Kč |
| 12 000 | 17,07389 Kč | 204 886,68 Kč |
| Unit Price without VAT: | 35,07000 Kč |
|---|---|
| Unit Price with VAT: | 42,43470 Kč |










