Direct Digital Synthesis IC 10 b 16 MHz Tuning 20-LFCSP (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD9838BCPZ-RL

DigiKey Part Number
AD9838BCPZ-RL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD9838BCPZ-RL
Description
IC DDS 16MHZ 10BIT 20LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Direct Digital Synthesis IC 10 b 16 MHz Tuning 20-LFCSP (4x4)
Datasheet
 Datasheet
EDA/CAD Models
AD9838BCPZ-RL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Resolution (Bits)
10 b
Master fclk
16 MHz
Tuning Word Width (Bits)
-
Voltage - Supply
2.3V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
20-WFQFN Exposed Pad, CSP
Supplier Device Package
20-LFCSP (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00089,38177 Kč446 908,85 Kč
Manufacturers Standard Package
Unit Price without VAT:89,38177 Kč
Unit Price with VAT:108,15194 Kč