
ADG5408TCPZ-EP | |
|---|---|
DigiKey Part Number | ADG5408TCPZ-EP-ND |
Manufacturer | |
Manufacturer Product Number | ADG5408TCPZ-EP |
Description | IC MUX 8:1 14OHM 16LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 14Ohm 16-LFCSP-WQ (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADG5408TCPZ-EP Models |
Category | -3db Bandwidth 50MHz |
Manufacturer Analog Devices Inc. | Charge Injection 155pC |
Packaging Tray | Channel Capacitance (CS(off), CD(off)) 17pF, 98pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 250pA |
Multiplexer/Demultiplexer Circuit 8:1 | Crosstalk -60dB @ 1MHz |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C (TA) |
On-State Resistance (Max) 14Ohm | Mounting Type Surface Mount |
Channel-to-Channel Matching (ΔRon) 300mOhm | Package / Case 16-WQFN Exposed Pad, CSP |
Voltage - Supply, Single (V+) 9V ~ 40V | Supplier Device Package 16-LFCSP-WQ (4x4) |
Voltage - Supply, Dual (V±) ±9V ~ 22V | Base Product Number |
Switch Time (Ton, Toff) (Max) 165ns, 153ns |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 378,17000 Kč | 378,17 Kč |
| 10 | 300,54400 Kč | 3 005,44 Kč |
| 63 | 266,01460 Kč | 16 758,92 Kč |
| 126 | 256,99222 Kč | 32 381,02 Kč |
| 252 | 249,56456 Kč | 62 890,27 Kč |
| 504 | 243,45139 Kč | 122 699,50 Kč |
| Unit Price without VAT: | 378,17000 Kč |
|---|---|
| Unit Price with VAT: | 457,58570 Kč |










