


LTC2991CMS#PBF | |
|---|---|
DigiKey Part Number | 505-LTC2991CMS#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2991CMS#PBF |
Description | IC MONITOR OCTAL 16-MSOP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Temp Monitoring System (Sensor) Internal and External Sensor I2C Output 16-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2991CMS#PBF Models |
Category | Output Alarm Yes |
Manufacturer Analog Devices Inc. | Output Fan Yes |
Packaging Tube | Voltage - Supply 2.9V ~ 5.5V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Function Temp Monitoring System (Sensor) | Mounting Type Surface Mount |
Sensor Type Internal and External | Package / Case 16-TFSOP (0.118", 3.00mm Width) |
Accuracy ±3.5°C Local(Max), ±1.5°C Remote(Max) | Supplier Device Package 16-MSOP |
Topology ADC, Multiplexer, Register Bank | Base Product Number |
Output Type I2C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 293,97000 Kč | 293,97 Kč |
| 10 | 231,60800 Kč | 2 316,08 Kč |
| 37 | 210,53054 Kč | 7 789,63 Kč |
| 111 | 197,91847 Kč | 21 968,95 Kč |
| 259 | 190,53131 Kč | 49 347,61 Kč |
| 518 | 185,66772 Kč | 96 175,88 Kč |
| 1 036 | 181,66431 Kč | 188 204,23 Kč |
| Unit Price without VAT: | 293,97000 Kč |
|---|---|
| Unit Price with VAT: | 355,70370 Kč |











