


LTC2991CMS#TRPBF | |
|---|---|
DigiKey Part Number | LTC2991CMS#TRPBFTR-ND - Tape & Reel (TR) LTC2991CMS#TRPBFCT-ND - Cut Tape (CT) LTC2991CMS#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2991CMS#TRPBF |
Description | IC MONITOR OCTAL 16MSOP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Temp Monitoring System (Sensor) Internal and External Sensor I2C Output 16-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2991CMS#TRPBF Models |
Category | Output Alarm Yes |
Manufacturer Analog Devices Inc. | Output Fan Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.9V ~ 5.5V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Function Temp Monitoring System (Sensor) | Mounting Type Surface Mount |
Sensor Type Internal and External | Package / Case 16-TFSOP (0.118", 3.00mm Width) |
Accuracy ±3.5°C Local(Max), ±1.5°C Remote(Max) | Supplier Device Package 16-MSOP |
Topology ADC, Multiplexer, Register Bank | Base Product Number |
Output Type I2C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 293,97000 Kč | 293,97 Kč |
| 10 | 231,60800 Kč | 2 316,08 Kč |
| 25 | 216,05280 Kč | 5 401,32 Kč |
| 100 | 198,95810 Kč | 19 895,81 Kč |
| 250 | 198,54448 Kč | 49 636,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 177,58311 Kč | 443 957,78 Kč |
| Unit Price without VAT: | 293,97000 Kč |
|---|---|
| Unit Price with VAT: | 355,70370 Kč |











