
TPSM63610EXTRDFR | |
|---|---|
DigiKey Part Number | 296-TPSM63610EXTRDFRTR-ND - Tape & Reel (TR) 296-TPSM63610EXTRDFRCT-ND - Cut Tape (CT) 296-TPSM63610EXTRDFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSM63610EXTRDFR |
Description | HIGH-DENSITY, 36-V INPUT, 1-V TO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1 ~ 20V 8A 3V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TPSM63610EXTRDFR Models |
Category | Current - Output (Max) 8A |
Mfr | Applications ITE (Commercial) |
Series | Features Adjustable Output, Remote On/Off |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Efficiency 94.3% |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 22-PowerBQFN Module |
Voltage - Input (Min) 3V | Size / Dimension 0.30" L x 0.26" W x 0.16" H (7.5mm x 6.5mm x 4.0mm) |
Voltage - Input (Max) 36V | Supplier Device Package 22-B3QFN (6.5x7.5) |
Voltage - Output 1 | Control Features Enable, Active High |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 547,76000 Kč | 1 547,76 Kč |
| 10 | 1 283,88100 Kč | 12 838,81 Kč |
| 25 | 1 218,02680 Kč | 30 450,67 Kč |
| 100 | 1 209,99720 Kč | 120 999,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1 073,25146 Kč | 1 073 251,46 Kč |
| Unit Price without VAT: | 1 547,76000 Kč |
|---|---|
| Unit Price with VAT: | 1 872,78960 Kč |












