
MAX16043TG+T | |
|---|---|
DigiKey Part Number | 175-MAX16043TG+TTR-ND - Tape & Reel (TR) 175-MAX16043TG+TCT-ND - Cut Tape (CT) 175-MAX16043TG+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX16043TG+T |
Description | IC SUPERVISOR 4 CHANNEL 24TQFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 4 Channel 24-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX16043TG+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Sequencer | |
Number of Voltages Monitored | 4 | |
Voltage - Threshold | 9 Selectable Threshold Combinations | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 140ms/Adjustable Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-TQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 169,87000 Kč | 169,87 Kč |
| 10 | 131,53100 Kč | 1 315,31 Kč |
| 25 | 121,91440 Kč | 3 047,86 Kč |
| 100 | 111,35660 Kč | 11 135,66 Kč |
| 250 | 108,58904 Kč | 27 147,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 98,15389 Kč | 245 384,73 Kč |
| Unit Price without VAT: | 169,87000 Kč |
|---|---|
| Unit Price with VAT: | 205,54270 Kč |











