


LAN7800-I/Y9X | |
|---|---|
DigiKey Part Number | LAN7800-I/Y9X-ND |
Manufacturer | |
Manufacturer Product Number | LAN7800-I/Y9X |
Description | IC ETHERNET CTLR USB 48SQFN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Ethernet Controller 10/100/1000 Base-TX PHY Interface 48-SQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | LAN7800-I/Y9X Models |
Category | Standards 10/100/1000 Base-TX PHY |
Manufacturer Microchip Technology | Voltage - Supply 1.2V, 2.5V, 3.3V |
Packaging Tray | Current - Supply 1 ~ 4mA |
Part Status Active | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Package / Case 48-VFQFN Exposed Pad |
Protocol Ethernet | Supplier Device Package 48-SQFN (7x7) |
Function Controller | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 228,25000 Kč | 228,25 Kč |
| 25 | 189,82200 Kč | 4 745,55 Kč |
| 100 | 183,47000 Kč | 18 347,00 Kč |
| Unit Price without VAT: | 228,25000 Kč |
|---|---|
| Unit Price with VAT: | 276,18250 Kč |




















