
TPSM82866AA0SRDJR | |
|---|---|
DigiKey Part Number | 296-TPSM82866AA0SRDJRTR-ND - Tape & Reel (TR) 296-TPSM82866AA0SRDJRCT-ND - Cut Tape (CT) 296-TPSM82866AA0SRDJRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSM82866AA0SRDJR |
Description | DC DC CONVERTER 0.6-5.5V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5.5V 6A 2.4V - 5.5V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 6A |
Mfr | Applications ITE (Commercial) |
Series | Features Adjustable Output, Remote On/Off, Remote Sense |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Efficiency 96% |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 23-PowerLFQFN Module |
Voltage - Input (Min) 2.4V | Size / Dimension 0.14" L x 0.16" W x 0.05" H (3.5mm x 4.0mm x 1.4mm) |
Voltage - Input (Max) 5.5V | Supplier Device Package 23-B0QFN (3.5x4) |
Voltage - Output 1 | Control Features Enable, Active High |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 147,03000 Kč | 147,03 Kč |
| 10 | 113,28700 Kč | 1 132,87 Kč |
| 25 | 104,83640 Kč | 2 620,91 Kč |
| 100 | 95,55160 Kč | 9 555,16 Kč |
| 250 | 92,60008 Kč | 23 150,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 83,54546 Kč | 250 636,38 Kč |
| Unit Price without VAT: | 147,03000 Kč |
|---|---|
| Unit Price with VAT: | 177,90630 Kč |











