
BCMS201209A300 | |
|---|---|
DigiKey Part Number | 5262-BCMS201209A300TR-ND - Tape & Reel (TR) 5262-BCMS201209A300CT-ND - Cut Tape (CT) 5262-BCMS201209A300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCMS201209A300 |
Description | FERRITE BEAD 30 OHM 0805 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 30 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 6A 8mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 6A |
Manufacturer Max Echo | DC Resistance (DCR) (Max) 8mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.035" (0.90mm) |
Number of Lines 1 | Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm) |
Impedance @ Frequency 30 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 1,72200 Kč | 17,22 Kč |
| 25 | 1,50360 Kč | 37,59 Kč |
| 50 | 1,34800 Kč | 67,40 Kč |
| 100 | 1,20530 Kč | 120,53 Kč |
| 250 | 1,03732 Kč | 259,33 Kč |
| 500 | 0,92140 Kč | 460,70 Kč |
| 1 000 | 0,81430 Kč | 814,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,62233 Kč | 2 489,32 Kč |
| 8 000 | 0,53624 Kč | 4 289,92 Kč |
| 12 000 | 0,50710 Kč | 6 085,20 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |




