
MIKROE-5875 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-5875-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-5875 |
Description | STEP DOWN 10 CLICK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | TPSM63610 Power Supply Power Management mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Power Management | |
Function | Power Supply | |
Utilized IC / Part | TPSM63610 | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 490,86000 Kč | 1 490,86 Kč |
| Unit Price without VAT: | 1 490,86000 Kč |
|---|---|
| Unit Price with VAT: | 1 803,94060 Kč |


