


LTC2991IMS#PBF | |
|---|---|
DigiKey Part Number | 505-LTC2991IMS#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2991IMS#PBF |
Description | IC MONITOR OCTAL 16MSOP |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Temp Monitoring System (Sensor) Internal and External Sensor I2C Output 16-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2991IMS#PBF Models |
Category | Output Alarm Yes |
Manufacturer Analog Devices Inc. | Output Fan Yes |
Packaging Tube | Voltage - Supply 2.9V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Function Temp Monitoring System (Sensor) | Mounting Type Surface Mount |
Sensor Type Internal and External | Package / Case 16-TFSOP (0.118", 3.00mm Width) |
Accuracy ±3.5°C Local(Max), ±1.5°C Remote(Max) | Supplier Device Package 16-MSOP |
Topology ADC, Multiplexer, Register Bank | Base Product Number |
Output Type I2C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 332,61000 Kč | 332,61 Kč |
| 10 | 263,21000 Kč | 2 632,10 Kč |
| 37 | 239,71784 Kč | 8 869,56 Kč |
| 111 | 225,66225 Kč | 25 048,51 Kč |
| 259 | 217,42660 Kč | 56 313,49 Kč |
| 518 | 212,00481 Kč | 109 818,49 Kč |
| Unit Price without VAT: | 332,61000 Kč |
|---|---|
| Unit Price with VAT: | 402,45810 Kč |










