



LTM4638IY#PBF | |
|---|---|
DigiKey Part Number | 505-LTM4638IY#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM4638IY#PBF |
Description | DC DC CONVERTER 0.6-5.5V |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5.5V 15A 3.1V - 20V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM4638IY#PBF Models |
Category | Current - Output (Max) 15A |
Mfr | Applications ITE (Commercial) |
Series | Features OCP, OTP, OVP, UVLO |
Packaging Tray | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Non-Isolated PoL Module | Package / Case 49-BFBGA Module |
Number of Outputs 1 | Size / Dimension 0.25" L x 0.25" W x 0.21" H (6.3mm x 6.3mm x 5.4mm) |
Voltage - Input (Min) 3.1V | Supplier Device Package 49-BGA (6.25x6.25) |
Voltage - Input (Max) 20V | Base Product Number |
Voltage - Output 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 749,42000 Kč | 749,42 Kč |
| 5 | 721,61800 Kč | 3 608,09 Kč |
| 10 | 709,92100 Kč | 7 099,21 Kč |
| 25 | 694,72320 Kč | 17 368,08 Kč |
| 50 | 683,41780 Kč | 34 170,89 Kč |
| 100 | 672,28670 Kč | 67 228,67 Kč |
| 260 | 657,21396 Kč | 170 875,63 Kč |
| Unit Price without VAT: | 749,42000 Kč |
|---|---|
| Unit Price with VAT: | 906,79820 Kč |











