
SLG59M301V | |
|---|---|
DigiKey Part Number | 1827-1102-2-ND - Tape & Reel (TR) 1827-1102-1-ND - Cut Tape (CT) 1827-1102-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLG59M301V |
Description | IC PWR SWITCH N-CHAN 1:1 8TDFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 4A 8-FC-TDFN (1.5x2) |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) 2.5V ~ 5.5V |
Mfr | Current - Output (Max) 4A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 8.5mOhm |
Part Status Active | Input Type CMOS |
Switch Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Outputs 1 | Mounting Type Surface Mount |
Ratio - Input:Output 1:1 | Supplier Device Package 8-FC-TDFN (1.5x2) |
Output Configuration High Side | Package / Case |
Output Type N-Channel | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,60000 Kč | 19,60 Kč |
| 10 | 13,99400 Kč | 139,94 Kč |
| 25 | 12,60520 Kč | 315,13 Kč |
| 100 | 11,08260 Kč | 1 108,26 Kč |
| 250 | 10,35768 Kč | 2 589,42 Kč |
| 500 | 9,92096 Kč | 4 960,48 Kč |
| 1 000 | 9,60458 Kč | 9 604,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,11643 Kč | 27 349,29 Kč |
| 6 000 | 8,89901 Kč | 53 394,06 Kč |
| 9 000 | 8,79008 Kč | 79 110,72 Kč |
| 15 000 | 8,66937 Kč | 130 040,55 Kč |
| 21 000 | 8,59886 Kč | 180 576,06 Kč |
| Unit Price without VAT: | 19,60000 Kč |
|---|---|
| Unit Price with VAT: | 23,71600 Kč |










