
25SVPG270M | |
|---|---|
DigiKey Part Number | 10-25SVPG270MTR-ND - Tape & Reel (TR) 10-25SVPG270MCT-ND - Cut Tape (CT) 10-25SVPG270MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25SVPG270M |
Description | AP ALUM POLY 270UF 20% 25V SMD |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | 270 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 12mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 25SVPG270M Models |
Category | Lifetime @ Temp. 5000 Hrs @ 105°C |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 267.5 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 5.35 A @ 100 kHz |
Type Polymer | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 270 µF | Height - Seated (Max) 0.472" (12.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 25 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 12mOhm | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,42000 Kč | 42,42 Kč |
| 10 | 27,73800 Kč | 277,38 Kč |
| 50 | 21,64060 Kč | 1 082,03 Kč |
| 100 | 19,70870 Kč | 1 970,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 16,46138 Kč | 6 584,55 Kč |
| 800 | 15,37211 Kč | 12 297,69 Kč |
| 1 200 | 14,82267 Kč | 17 787,20 Kč |
| 2 000 | 14,21019 Kč | 28 420,38 Kč |
| 2 800 | 13,85021 Kč | 38 780,59 Kč |
| 4 000 | 13,50245 Kč | 54 009,80 Kč |
| Unit Price without VAT: | 42,42000 Kč |
|---|---|
| Unit Price with VAT: | 51,32820 Kč |











