
MI0603J601R-10 | |
|---|---|
DigiKey Part Number | 240-2371-2-ND - Tape & Reel (TR) 240-2371-1-ND - Cut Tape (CT) 240-2371-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MI0603J601R-10 |
Description | FERRITE BEAD 600 OHM 0603 1LN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0603 (1608 Metric) 1A 200mOhm |
Datasheet | Datasheet |
EDA/CAD Models | MI0603J601R-10 Models |
Category | Current Rating (Max) 1A |
Manufacturer Laird-Signal Integrity Products | DC Resistance (DCR) (Max) 200mOhm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power, Signal Line | Height (Max) 0.031" (0.80mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 600 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,47000 Kč | 14,70 Kč |
| 25 | 1,28520 Kč | 32,13 Kč |
| 50 | 1,15060 Kč | 57,53 Kč |
| 100 | 1,03310 Kč | 103,31 Kč |
| 250 | 0,88948 Kč | 222,37 Kč |
| 500 | 0,79078 Kč | 395,39 Kč |
| 1 000 | 0,69965 Kč | 699,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,53692 Kč | 2 147,68 Kč |
| 8 000 | 0,46390 Kč | 3 711,20 Kč |
| 12 000 | 0,42350 Kč | 5 082,00 Kč |
| 20 000 | 0,42259 Kč | 8 451,80 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |









