60 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0603 (1608 Metric) 4A 30mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HI0603P600R-10

DigiKey Part Number
240-2376-2-ND - Tape & Reel (TR)
240-2376-1-ND - Cut Tape (CT)
240-2376-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HI0603P600R-10
Description
FERRITE BEAD 60 OHM 0603 1LN
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
60 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0603 (1608 Metric) 4A 30mOhm
Datasheet
 Datasheet
EDA/CAD Models
HI0603P600R-10 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
4A
Manufacturer
Laird-Signal Integrity Products
DC Resistance (DCR) (Max)
30mOhm
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Power, Signal Line
Height (Max)
0.031" (0.80mm)
Number of Lines
1
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Impedance @ Frequency
60 Ohms @ 100 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 28 090
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,53300 Kč15,33 Kč
251,32720 Kč33,18 Kč
501,19680 Kč59,84 Kč
1001,07090 Kč107,09 Kč
2500,92224 Kč230,56 Kč
5000,81934 Kč409,67 Kč
1 0000,72485 Kč724,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,55577 Kč2 223,08 Kč
8 0000,47988 Kč3 839,04 Kč
12 0000,44096 Kč5 291,52 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč