TPS564201DDCR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 7 560
Unit Price: 32,34000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2 039
Unit Price: 27,51000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 96 015
Unit Price: 32,34000 Kč
Datasheet

Similar


Richtek USA Inc.
In Stock: 4 281
Unit Price: 24,99000 Kč
Datasheet

Similar


Richtek USA Inc.
In Stock: 1
Unit Price: 19,53000 Kč
Datasheet

Similar


Richtek USA Inc.
In Stock: 3 463
Unit Price: 25,83000 Kč
Datasheet
Buck Switching Regulator IC Positive Adjustable 0.76V 1 Output 4A SOT-23-6 Thin, TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS564201DDCR

DigiKey Part Number
296-47373-2-ND - Tape & Reel (TR)
296-47373-1-ND - Cut Tape (CT)
296-47373-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS564201DDCR
Description
IC REG BUCK ADJ 4A SOT23
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.76V 1 Output 4A SOT-23-6 Thin, TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
TPS564201DDCR Models
Product Attributes
Filter Similar Products
Category
Voltage - Input (Max)
17V
Mfr
Voltage - Output (Min/Fixed)
Series
Voltage - Output (Max)
7V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
560kHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
SOT-23-THIN
Voltage - Input (Min)
4.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPS564201DDCTTexas Instruments7 560296-44195-1-ND32,34000 KčParametric Equivalent
TPS564208DDCRTexas Instruments2 039296-TPS564208DDCRCT-ND27,51000 KčParametric Equivalent
TPS564208DDCTTexas Instruments96 015296-44123-1-ND32,34000 KčParametric Equivalent
RT7295AGJ6FRichtek USA Inc.4 2811028-1459-1-ND24,99000 KčSimilar
RT8287AZQWRichtek USA Inc.11028-RT8287AZQWCT-ND19,53000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
127,51000 Kč27,51 Kč
1019,92700 Kč199,27 Kč
2518,04160 Kč451,04 Kč
10015,96480 Kč1 596,48 Kč
25014,97660 Kč3 744,15 Kč
50014,38070 Kč7 190,35 Kč
1 00014,13585 Kč14 135,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00013,28410 Kč39 852,30 Kč
6 00012,98751 Kč77 925,06 Kč
9 00012,83904 Kč115 551,36 Kč
15 00012,67459 Kč190 118,85 Kč
Manufacturers Standard Package
Unit Price without VAT:27,51000 Kč
Unit Price with VAT:33,28710 Kč