
TPS564208DDCT | |
|---|---|
DigiKey Part Number | 296-44123-2-ND - Tape & Reel (TR) 296-44123-1-ND - Cut Tape (CT) 296-44123-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS564208DDCT |
Description | IC REG BUCK ADJ 4A SOT23 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.76V 1 Output 4A SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS564208DDCT Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 7V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 560kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-23-THIN |
Voltage - Input (Min) 4.5V | Base Product Number |
Voltage - Input (Max) 17V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,34000 Kč | 32,34 Kč |
| 10 | 23,53900 Kč | 235,39 Kč |
| 25 | 21,36760 Kč | 534,19 Kč |
| 100 | 18,96960 Kč | 1 896,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 17,82564 Kč | 4 456,41 Kč |
| 500 | 17,13646 Kč | 8 568,23 Kč |
| 750 | 16,79140 Kč | 12 593,55 Kč |
| 1 250 | 16,40885 Kč | 20 511,06 Kč |
| 1 750 | 16,18514 Kč | 28 324,00 Kč |
| 2 500 | 15,97016 Kč | 39 925,40 Kč |
| Unit Price without VAT: | 32,34000 Kč |
|---|---|
| Unit Price with VAT: | 39,13140 Kč |






