
TPS564201EVM-801 | |
|---|---|
DigiKey Part Number | 296-44463-ND |
Manufacturer | |
Manufacturer Product Number | TPS564201EVM-801 |
Description | EVAL BOARD FOR TPS564201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS564201 D-CAP2™ 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 4A |
Manufacturer Texas Instruments | Voltage - Input 4.5V ~ 17V |
Series | Regulator Topology Buck |
Packaging Bulk | Frequency - Switching 560kHz |
Part Status Active | Contents Board(s) |
Main Purpose DC/DC, Step Down | Utilized IC / Part TPS564201 |
Outputs and Type 1 Non-Isolated Output | Base Product Number |
Voltage - Output 1.05V |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 286,13000 Kč | 1 286,13 Kč |
| Unit Price without VAT: | 1 286,13000 Kč |
|---|---|
| Unit Price with VAT: | 1 556,21730 Kč |


