
TPS564208DDCR | |
|---|---|
DigiKey Part Number | 296-TPS564208DDCRTR-ND - Tape & Reel (TR) 296-TPS564208DDCRCT-ND - Cut Tape (CT) 296-TPS564208DDCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS564208DDCR |
Description | IC REG BUCK ADJ 4A SOT23 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.76V 1 Output 4A SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS564208DDCR Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 7V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 560kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-23-THIN |
Voltage - Input (Min) 4.5V | Base Product Number |
Voltage - Input (Max) 17V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS564201DDCT | Texas Instruments | 7 560 | 296-44195-1-ND | 32,34000 Kč | Parametric Equivalent |
| TPS564208DDCT | Texas Instruments | 96 015 | 296-44123-1-ND | 32,34000 Kč | Parametric Equivalent |
| RT7295CGJ6F | Richtek USA Inc. | 2 343 | RT7295CGJ6FCT-ND | 25,20000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,51000 Kč | 27,51 Kč |
| 10 | 19,92700 Kč | 199,27 Kč |
| 25 | 18,04160 Kč | 451,04 Kč |
| 100 | 15,96480 Kč | 1 596,48 Kč |
| 250 | 14,97660 Kč | 3 744,15 Kč |
| 500 | 14,38070 Kč | 7 190,35 Kč |
| 1 000 | 14,13585 Kč | 14 135,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 13,28410 Kč | 39 852,30 Kč |
| 6 000 | 12,98751 Kč | 77 925,06 Kč |
| 9 000 | 12,83904 Kč | 115 551,36 Kč |
| 15 000 | 12,67459 Kč | 190 118,85 Kč |
| Unit Price without VAT: | 27,51000 Kč |
|---|---|
| Unit Price with VAT: | 33,28710 Kč |











