


LP2985-25DBVR | |
|---|---|
DigiKey Part Number | 296-32149-2-ND - Tape & Reel (TR) 296-32149-1-ND - Cut Tape (CT) 296-32149-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2985-25DBVR |
Description | IC REG LINEAR 2.5V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP2985-25DBVR Models |
Category | Current - Quiescent (Iq) 95 µA |
Mfr | Current - Supply (Max) 2.5 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 45dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 16V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.58V @ 150mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 10 | 8,65100 Kč | 86,51 Kč |
| 25 | 7,73560 Kč | 193,39 Kč |
| 100 | 6,74040 Kč | 674,04 Kč |
| 250 | 6,26412 Kč | 1 566,03 Kč |
| 500 | 5,97730 Kč | 2 988,65 Kč |
| 1 000 | 5,74127 Kč | 5 741,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,44968 Kč | 16 349,04 Kč |
| 6 000 | 5,30704 Kč | 31 842,24 Kč |
| 9 000 | 5,23559 Kč | 47 120,31 Kč |
| 15 000 | 5,15639 Kč | 77 345,85 Kč |
| 21 000 | 5,11012 Kč | 107 312,52 Kč |
| 30 000 | 5,06563 Kč | 151 968,90 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |










