


CTLSH10-100L TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-CTLSH10-100LTR13PBFREETR-ND - Tape & Reel (TR) 1514-CTLSH10-100LTR13PBFREECT-ND - Cut Tape (CT) 1514-CTLSH10-100LTR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CTLSH10-100L TR13 PBFREE |
Description | DIODE SCHOTTKY 100V 10A TLM364 |
Customer Reference | |
Detailed Description | Diode 100 V 10A Surface Mount TLM364 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 150 µA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 610pF @ 4V, 1MHz |
Part Status Last Time Buy | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package TLM364 |
Current - Average Rectified (Io) 10A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 680 mV @ 10 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PDS3100-13 | Diodes Incorporated | 58 379 | PDS3100DICT-ND | 27,51000 Kč | Similar |
| PDS5100H-13 | Diodes Incorporated | 0 | PDS5100HDICT-ND | 43,68000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,30000 Kč | 27,30 Kč |
| 10 | 17,17600 Kč | 171,76 Kč |
| 100 | 11,30530 Kč | 1 130,53 Kč |
| 500 | 8,78136 Kč | 4 390,68 Kč |
| 1 000 | 7,96895 Kč | 7 968,95 Kč |
| 2 000 | 7,28505 Kč | 14 570,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 6,54503 Kč | 32 725,15 Kč |
| 10 000 | 6,08776 Kč | 60 877,60 Kč |
| 15 000 | 5,85486 Kč | 87 822,90 Kč |
| 25 000 | 5,59327 Kč | 139 831,75 Kč |
| 35 000 | 5,47523 Kč | 191 633,05 Kč |
| Unit Price without VAT: | 27,30000 Kč |
|---|---|
| Unit Price with VAT: | 33,03300 Kč |











