QBLP617-IG5-2897 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


QT Brightek (QTB)
In Stock: 7 873
Unit Price: 6,51000 Kč
Datasheet
Green 530nm LED Indication - Discrete 2.9V 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QBLP617-IG5-2897

DigiKey Part Number
1516-QBLP617-IG5-2897TR-ND - Tape & Reel (TR)
1516-QBLP617-IG5-2897CT-ND - Cut Tape (CT)
1516-QBLP617-IG5-2897DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QBLP617-IG5-2897
Description
0602 LED GREEN 525NM, CLEAR LENS
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Green 530nm LED Indication - Discrete 2.9V 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
QBLP617-IG5-2897 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.20mm x 0.60mm
Voltage - Forward (Vf) (Typ)
2.9V
Current - Test
5mA
Viewing Angle
140°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
525nm
Features
-
Grade
-
Qualification
-
Package / Case
2-SMD, No Lead
Supplier Device Package
Size / Dimension
1.60mm L x 1.20mm W
Height (Max)
0.70mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 4 000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,72000 Kč6,72 Kč
104,51500 Kč45,15 Kč
1003,18540 Kč318,54 Kč
5002,57814 Kč1 289,07 Kč
1 0002,37760 Kč2 377,60 Kč
2 0002,20637 Kč4 412,74 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,06074 Kč8 242,96 Kč
8 0001,93704 Kč15 496,32 Kč
12 0001,87353 Kč22 482,36 Kč
20 0001,80181 Kč36 036,20 Kč
28 0001,75912 Kč49 255,36 Kč
40 0001,71747 Kč68 698,80 Kč
Manufacturers Standard Package
Unit Price without VAT:6,72000 Kč
Unit Price with VAT:8,13120 Kč