Green 525nm LED Indication - Discrete 3.1V 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QBLP617-IG

DigiKey Part Number
1516-1186-2-ND - Tape & Reel (TR)
1516-1186-1-ND - Cut Tape (CT)
1516-1186-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QBLP617-IG
Description
LED GREEN CLEAR 0602 SMD R/A
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Green 525nm LED Indication - Discrete 3.1V 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
QBLP617-IG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.20mm x 0.60mm
Voltage - Forward (Vf) (Typ)
3.1V
Current - Test
20mA
Viewing Angle
140°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Grade
-
Qualification
-
Package / Case
2-SMD, No Lead
Supplier Device Package
Size / Dimension
1.60mm L x 1.20mm W
Height (Max)
0.70mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 883
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,51000 Kč6,51 Kč
104,45200 Kč44,52 Kč
1003,13500 Kč313,50 Kč
5002,53572 Kč1 267,86 Kč
1 0002,33750 Kč2 337,50 Kč
2 0002,16878 Kč4 337,56 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,02515 Kč8 100,60 Kč
8 0001,90313 Kč15 225,04 Kč
12 0001,84051 Kč22 086,12 Kč
20 0001,76976 Kč35 395,20 Kč
28 0001,72766 Kč48 374,48 Kč
40 0001,68658 Kč67 463,20 Kč
Manufacturers Standard Package
Unit Price without VAT:6,51000 Kč
Unit Price with VAT:7,87710 Kč