Parametric Equivalent

AP22814ASN-7 | |
|---|---|
DigiKey Part Number | AP22814ASN-7DITR-ND - Tape & Reel (TR) AP22814ASN-7DICT-ND - Cut Tape (CT) AP22814ASN-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP22814ASN-7 |
Description | IC PWR SWITCH P-CHAN 1:1 6UDFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 3A U-DFN2020-6 |
Datasheet | Datasheet |
EDA/CAD Models | AP22814ASN-7 Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 3A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 50mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Load Discharge, Status Flag |
Number of Outputs 1 | Fault Protection Current Limiting (Fixed), Over Temperature, UVLO |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type P-Channel | Supplier Device Package U-DFN2020-6 |
Interface On/Off | Package / Case |
Voltage - Load 2.7V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP22814BSN-7 | Diodes Incorporated | 5 772 | 31-AP22814BSN-7CT-ND | 7,98000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 5,54300 Kč | 55,43 Kč |
| 25 | 4,92200 Kč | 123,05 Kč |
| 100 | 4,25000 Kč | 425,00 Kč |
| 250 | 3,92916 Kč | 982,29 Kč |
| 500 | 3,73596 Kč | 1 867,98 Kč |
| 1 000 | 3,57680 Kč | 3 576,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,38019 Kč | 10 140,57 Kč |
| 6 000 | 3,28391 Kč | 19 703,46 Kč |
| 9 000 | 3,23568 Kč | 29 121,12 Kč |
| 15 000 | 3,18227 Kč | 47 734,05 Kč |
| 21 000 | 3,15106 Kč | 66 172,26 Kč |
| 30 000 | 3,12104 Kč | 93 631,20 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |











