Power Switch/Driver 1:1 P-Channel 3A U-DFN2020-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP22814BSN-7

DigiKey Part Number
31-AP22814BSN-7TR-ND - Tape & Reel (TR)
31-AP22814BSN-7CT-ND - Cut Tape (CT)
31-AP22814BSN-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP22814BSN-7
Description
IC PWR SWITCH P-CHAN 1:1 6UDFN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 3A U-DFN2020-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
P-Channel
Interface
On/Off
Voltage - Load
2.7V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
3A
Rds On (Typ)
50mOhm
Input Type
Non-Inverting
Features
Load Discharge, Status Flag
Fault Protection
Current Limiting (Fixed), Over Temperature, UVLO
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
U-DFN2020-6
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 812
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,77000 Kč7,77 Kč
105,37500 Kč53,75 Kč
254,77920 Kč119,48 Kč
1004,12610 Kč412,61 Kč
2503,81492 Kč953,73 Kč
5003,62720 Kč1 813,60 Kč
1 0003,47265 Kč3 472,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,28171 Kč9 845,13 Kč
6 0003,18827 Kč19 129,62 Kč
9 0003,14144 Kč28 272,96 Kč
15 0003,08959 Kč46 343,85 Kč
21 0003,05928 Kč64 244,88 Kč
30 0003,03014 Kč90 904,20 Kč
Manufacturers Standard Package
Unit Price without VAT:7,77000 Kč
Unit Price with VAT:9,40170 Kč