PDS5100H-13 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 49 494
Unit Price: 20,58000 Kč
Datasheet

Similar


Panjit International Inc.
In Stock: 4 503
Unit Price: 10,92000 Kč
Datasheet
Diode 100 V 5A Surface Mount PowerDI™ 5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDS5100H-13

DigiKey Part Number
PDS5100HDITR-ND - Tape & Reel (TR)
PDS5100HDICT-ND - Cut Tape (CT)
PDS5100HDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PDS5100H-13
Description
DIODE SCHOTTKY 100V 5A POWERDI 5
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Diode 100 V 5A Surface Mount PowerDI™ 5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
3.5 µA @ 100 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
PowerDI™ 5
Voltage - DC Reverse (Vr) (Max)
100 V
Operating Temperature - Junction
-65°C ~ 175°C
Current - Average Rectified (Io)
5A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
710 mV @ 5 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SS5P10-M3/86AVishay General Semiconductor - Diodes Division49 494SS5P10-M3/86AGICT-ND20,58000 KčDirect
SV5100_R2_00001Panjit International Inc.4 5033757-SV5100_R2_00001CT-ND10,92000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
143,68000 Kč43,68 Kč
1027,90600 Kč279,06 Kč
10018,80790 Kč1 880,79 Kč
50014,91236 Kč7 456,18 Kč
1 00013,65962 Kč13 659,62 Kč
2 00012,85078 Kč25 701,56 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00012,17884 Kč60 894,20 Kč
Manufacturers Standard Package
Unit Price without VAT:43,68000 Kč
Unit Price with VAT:52,85280 Kč