



SS5P10-M3/86A | |
|---|---|
DigiKey Part Number | SS5P10-M3/86AGITR-ND - Tape & Reel (TR) SS5P10-M3/86AGICT-ND - Cut Tape (CT) SS5P10-M3/86AGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS5P10-M3/86A |
Description | DIODE SCHOTTKY 100V 5A TO277A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 5A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
EDA/CAD Models | SS5P10-M3/86A Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 15 µA @ 100 V |
Series | Capacitance @ Vr, F 130pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package TO-277A (SMPC) |
Voltage - DC Reverse (Vr) (Max) 100 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 5A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 880 mV @ 5 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,44000 Kč | 20,44 Kč |
| 10 | 12,76400 Kč | 127,64 Kč |
| 100 | 8,28800 Kč | 828,80 Kč |
| 500 | 6,36344 Kč | 3 181,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 5,42632 Kč | 8 139,48 Kč |
| 3 000 | 4,95402 Kč | 14 862,06 Kč |
| 4 500 | 4,71334 Kč | 21 210,03 Kč |
| 7 500 | 4,44283 Kč | 33 321,22 Kč |
| 10 500 | 4,28263 Kč | 44 967,62 Kč |
| 15 000 | 4,12693 Kč | 61 903,95 Kč |
| Unit Price without VAT: | 20,44000 Kč |
|---|---|
| Unit Price with VAT: | 24,73240 Kč |








