
FTSH-107-01-F-DV-K-P-TR | |
|---|---|
DigiKey Part Number | SAM13170TR-ND - Tape & Reel (TR) SAM13170CT-ND - Cut Tape (CT) SAM13170DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FTSH-107-01-F-DV-K-P-TR |
Description | CONN HEADER SMD 14POS 1.27MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 14 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | FTSH-107-01-F-DV-K-P-TR Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.120" (3.05mm) |
Series | Insulation Height 0.099" (2.51mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 3.00µin (0.076µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Features Keying Shroud, Pick and Place |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3.4A per Contact |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,64000 Kč | 54,64 Kč |
| 10 | 46,44500 Kč | 464,45 Kč |
| 100 | 39,46900 Kč | 3 946,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 50,94998 Kč | 20 379,99 Kč |
| 800 | 43,81740 Kč | 35 053,92 Kč |
| 1 200 | 37,26895 Kč | 44 722,74 Kč |
| 2 800 | 31,88821 Kč | 89 286,99 Kč |
| Unit Price without VAT: | 54,64000 Kč |
|---|---|
| Unit Price with VAT: | 66,11440 Kč |











