


LM5013DDAR | |
|---|---|
DigiKey Part Number | 296-LM5013DDARTR-ND - Tape & Reel (TR) 296-LM5013DDARCT-ND - Cut Tape (CT) 296-LM5013DDARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5013DDAR |
Description | IC REG BUCK ADJ 3.5A 8SOPWR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.2V 1 Output 3.5A 8-PowerSOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM5013DDAR Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 100V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching Up to 1MHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SO PowerPad |
Voltage - Input (Min) 6V | Base Product Number |
Voltage - Input (Max) 100V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,99000 Kč | 83,99 Kč |
| 10 | 63,35100 Kč | 633,51 Kč |
| 25 | 58,21480 Kč | 1 455,37 Kč |
| 100 | 52,57060 Kč | 5 257,06 Kč |
| 250 | 49,87864 Kč | 12 469,66 Kč |
| 500 | 49,57208 Kč | 24 786,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 45,51056 Kč | 113 776,40 Kč |
| Unit Price without VAT: | 83,99000 Kč |
|---|---|
| Unit Price with VAT: | 101,62790 Kč |










