



V8P12-M3/86A | |
|---|---|
DigiKey Part Number | V8P12-M3/86AGITR-ND - Tape & Reel (TR) V8P12-M3/86AGICT-ND - Cut Tape (CT) V8P12-M3/86AGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V8P12-M3/86A |
Description | DIODE SCHOTTKY 120V 8A TO277A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 120 V 8A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
EDA/CAD Models | V8P12-M3/86A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 120 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 840 mV @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 300 µA @ 120 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC) | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,09000 Kč | 27,09 Kč |
| 10 | 17,05000 Kč | 170,50 Kč |
| 100 | 11,21080 Kč | 1 121,08 Kč |
| 500 | 8,70620 Kč | 4 353,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 7,48803 Kč | 11 232,05 Kč |
| 3 000 | 6,87447 Kč | 20 623,41 Kč |
| 4 500 | 6,56178 Kč | 29 528,01 Kč |
| 7 500 | 6,21051 Kč | 46 578,83 Kč |
| 10 500 | 6,00251 Kč | 63 026,36 Kč |
| 15 000 | 5,80035 Kč | 87 005,25 Kč |
| Unit Price without VAT: | 27,09000 Kč |
|---|---|
| Unit Price with VAT: | 32,77890 Kč |




