Parametric Equivalent



LM5012DDAR | |
|---|---|
DigiKey Part Number | 296-LM5012DDARTR-ND - Tape & Reel (TR) 296-LM5012DDARCT-ND - Cut Tape (CT) 296-LM5012DDARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5012DDAR |
Description | IC REG BUCK ADJ 2.5A 8SOPWR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.2V 1 Output 2.5A 8-PowerSOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM5012DDAR Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 100V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching Up to 1MHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SO PowerPad |
Voltage - Input (Min) 6V | Base Product Number |
Voltage - Input (Max) 100V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM5012QDDARQ1 | Texas Instruments | 0 | 296-LM5012QDDARQ1CT-ND | 92,81000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,33000 Kč | 74,33 Kč |
| 10 | 55,96000 Kč | 559,60 Kč |
| 25 | 51,35280 Kč | 1 283,82 Kč |
| 100 | 46,27960 Kč | 4 627,96 Kč |
| 250 | 43,85896 Kč | 10 964,74 Kč |
| 500 | 43,37136 Kč | 21 685,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 39,93282 Kč | 99 832,05 Kč |
| 5 000 | 39,16917 Kč | 195 845,85 Kč |
| Unit Price without VAT: | 74,33000 Kč |
|---|---|
| Unit Price with VAT: | 89,93930 Kč |










