
S110FP | |
|---|---|
DigiKey Part Number | S110FPTR-ND - Tape & Reel (TR) S110FPCT-ND - Cut Tape (CT) S110FPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S110FP |
Description | DIODE SCHOTTKY 100V 1A SOD123HE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount SOD-123HE |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 µA @ 100 V |
Mfr | Capacitance @ Vr, F 32pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 100 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package SOD-123HE |
Voltage - Forward (Vf) (Max) @ If 800 mV @ 1 A | Operating Temperature - Junction -55°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SS1FH10HM3/H | Vishay General Semiconductor - Diodes Division | 68 247 | SS1FH10HM3/HGICT-ND | 11,34000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 10 | 6,90800 Kč | 69,08 Kč |
| 100 | 4,37810 Kč | 437,81 Kč |
| 500 | 3,28450 Kč | 1 642,25 Kč |
| 1 000 | 2,93090 Kč | 2 930,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,29711 Kč | 6 891,33 Kč |
| 6 000 | 2,08703 Kč | 12 522,18 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |










