Parametric Equivalent



LM5013QDDARQ1 | |
|---|---|
DigiKey Part Number | 296-LM5013QDDARQ1TR-ND - Tape & Reel (TR) 296-LM5013QDDARQ1CT-ND - Cut Tape (CT) 296-LM5013QDDARQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5013QDDARQ1 |
Description | IC REG BUCK ADJ 3.5A 8SOPWR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.2V 1 Output 3.5A 8-PowerSOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM5013QDDARQ1 Models |
Category | Voltage - Output (Max) 100V |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching Up to 1MHz |
Part Status Active | Synchronous Rectifier No |
Function Step-Down | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 6V | Supplier Device Package 8-SO PowerPad |
Voltage - Input (Max) 100V | Base Product Number |
Voltage - Output (Min/Fixed) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM5013DDAR | Texas Instruments | 578 | 296-LM5013DDARCT-ND | 83,99000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,67000 Kč | 127,67 Kč |
| 10 | 97,87200 Kč | 978,72 Kč |
| 25 | 90,41720 Kč | 2 260,43 Kč |
| 100 | 82,21140 Kč | 8 221,14 Kč |
| 250 | 79,12888 Kč | 19 782,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 71,95586 Kč | 179 889,65 Kč |
| Unit Price without VAT: | 127,67000 Kč |
|---|---|
| Unit Price with VAT: | 154,48070 Kč |










