
SN74ALVC164245DGG | |
|---|---|
DigiKey Part Number | 296-53303-ND |
Manufacturer | |
Manufacturer Product Number | SN74ALVC164245DGG |
Description | IC XLTR VL BIDIR 48-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 2 Circuit 8 Channel 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALVC164245DGG Models |
Category | Voltage - VCCA 2.3 V ~ 3.6 V |
Manufacturer Texas Instruments | Voltage - VCCB 3 V ~ 5.5 V |
Series | Output Type Tri-State, Non-Inverted |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Translator Type Voltage Level | Package / Case 48-TFSOP (0.240", 6.10mm Width) |
Channel Type Bidirectional | Supplier Device Package 48-TSSOP |
Number of Circuits 2 | Base Product Number |
Channels per Circuit 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,07000 Kč | 73,07 Kč |
| 10 | 54,88900 Kč | 548,89 Kč |
| 40 | 48,47400 Kč | 1 938,96 Kč |
| 120 | 44,88500 Kč | 5 386,20 Kč |
| 280 | 42,78343 Kč | 11 979,36 Kč |
| 520 | 41,53525 Kč | 21 598,33 Kč |
| 1 000 | 40,43249 Kč | 40 432,49 Kč |
| 2 520 | 39,18160 Kč | 98 737,63 Kč |
| 5 000 | 38,44297 Kč | 192 214,85 Kč |
| Unit Price without VAT: | 73,07000 Kč |
|---|---|
| Unit Price with VAT: | 88,41470 Kč |






