Voltage Level Translator Bidirectional 2 Circuit 8 Channel 48-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ALVC164245DGGT

DigiKey Part Number
296-26435-2-ND - Tape & Reel (TR)
296-26435-1-ND - Cut Tape (CT)
296-26435-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74ALVC164245DGGT
Description
IC XLTR VL BIDIR 48-TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 2 Circuit 8 Channel 48-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74ALVC164245DGGT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - VCCA
2.3 V ~ 3.6 V
Manufacturer
Texas Instruments
Voltage - VCCB
3 V ~ 5.5 V
Series
Output Type
Tri-State, Non-Inverted
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Translator Type
Voltage Level
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Channel Type
Bidirectional
Supplier Device Package
48-TSSOP
Number of Circuits
2
Base Product Number
Channels per Circuit
8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74VCX164245MTDXonsemi4 19274VCX164245MTDXCT-ND41,92000 KčSimilar
In-Stock: 1 400
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
179,04000 Kč79,04 Kč
1059,58400 Kč595,84 Kč
2554,73320 Kč1 368,33 Kč
10049,40670 Kč4 940,67 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25046,86648 Kč11 716,62 Kč
50045,33486 Kč22 667,43 Kč
75044,56792 Kč33 425,94 Kč
1 25043,71814 Kč54 647,67 Kč
1 75043,22130 Kč75 637,27 Kč
2 50042,74352 Kč106 858,80 Kč
Manufacturers Standard Package
Unit Price without VAT:79,04000 Kč
Unit Price with VAT:95,63840 Kč