
74VCX164245MTDX | |
|---|---|
DigiKey Part Number | 74VCX164245MTDXTR-ND - Tape & Reel (TR) 74VCX164245MTDXCT-ND - Cut Tape (CT) 74VCX164245MTDXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74VCX164245MTDX |
Description | IC TXRX NON-INVERT 3.6V 48TSSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Translator Circuit Channel 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74VCX164245MTDX Models |
Category | Operating Temperature -40°C ~ 85°C (TA) |
Manufacturer onsemi | Mounting Type Surface Mount |
Series | Package / Case 48-TFSOP (0.240", 6.10mm Width) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package 48-TSSOP |
Part Status Active | Base Product Number |
Output Type 3-State |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,21000 Kč | 42,21 Kč |
| 10 | 31,20300 Kč | 312,03 Kč |
| 25 | 28,42280 Kč | 710,57 Kč |
| 100 | 25,37400 Kč | 2 537,40 Kč |
| 250 | 23,91924 Kč | 5 979,81 Kč |
| 500 | 23,78696 Kč | 11 893,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 22,32087 Kč | 22 320,87 Kč |
| 2 000 | 21,72695 Kč | 43 453,90 Kč |
| Unit Price without VAT: | 42,21000 Kč |
|---|---|
| Unit Price with VAT: | 51,07410 Kč |



