
MIC811RUY-TR | |
|---|---|
DigiKey Part Number | 576-2916-2-ND - Tape & Reel (TR) 576-2916-1-ND - Cut Tape (CT) 576-2916-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC811RUY-TR |
Description | IC SUPERVISOR 1 CHANNEL SOT143 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-143 |
Datasheet | Datasheet |
EDA/CAD Models | MIC811RUY-TR Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Microchip Technology | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-253-4, TO-253AA |
Number of Voltages Monitored 1 | Supplier Device Package SOT-143 |
Voltage - Threshold 2.63V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM6315-26D1ARTZR7 | Analog Devices Inc. | 5 267 | 505-ADM6315-26D1ARTZR7CT-ND | 2,73000 Kč | Similar |
| ADM6315-26D2ARTZR7 | Analog Devices Inc. | 1 137 | 505-ADM6315-26D2ARTZR7CT-ND | 2,73000 Kč | Similar |
| ADM6315-26D4ARTZR7 | Analog Devices Inc. | 3 000 | 505-ADM6315-26D4ARTZR7TR-ND | 1,45208 Kč | Similar |
| STM6315RDW13F | STMicroelectronics | 12 523 | 497-5127-1-ND | 0,90000 Kč | Similar |
| ADM811RARTZ-REEL7 | Analog Devices Inc. | 3 052 | 505-ADM811RARTZ-REEL7CT-ND | 1,65000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,51000 Kč | 12,51 Kč |
| 25 | 10,42760 Kč | 260,69 Kč |
| 100 | 9,59350 Kč | 959,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,59353 Kč | 28 780,59 Kč |
| Unit Price without VAT: | 12,51000 Kč |
|---|---|
| Unit Price with VAT: | 15,13710 Kč |




