
ADM6315-26D2ARTZR7 | |
|---|---|
DigiKey Part Number | 505-ADM6315-26D2ARTZR7TR-ND - Tape & Reel (TR) 505-ADM6315-26D2ARTZR7CT-ND - Cut Tape (CT) 505-ADM6315-26D2ARTZR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM6315-26D2ARTZR7 |
Description | IC SUPERVISOR OD 2.63V SOT143 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-143-4 |
Datasheet | Datasheet |
EDA/CAD Models | ADM6315-26D2ARTZR7 Models |
Category | Output Open Drain or Open Collector |
Manufacturer Analog Devices Inc. | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 20ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-253-4, TO-253AA |
Number of Voltages Monitored 1 | Supplier Device Package SOT-143-4 |
Voltage - Threshold 2.63V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX6315US26D1+T | Analog Devices Inc./Maxim Integrated | 9 545 | MAX6315US26D1+TCT-ND | 113,66000 Kč | Similar |
| MAX6315US26D3+T | Analog Devices Inc./Maxim Integrated | 8 394 | MAX6315US26D3+TCT-ND | 101,77000 Kč | Similar |
| MAX6805US26D3+T | Analog Devices Inc./Maxim Integrated | 0 | MAX6805US26D3+T-ND | 87,49783 Kč | Similar |
| MIC6315-26D2UY-TR | Microchip Technology | 5 341 | 576-2885-1-ND | 11,26000 Kč | Similar |
| MIC6315-26D3UY-TR | Microchip Technology | 8 526 | 576-2886-1-ND | 11,26000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,99000 Kč | 72,99 Kč |
| 10 | 54,82900 Kč | 548,29 Kč |
| 25 | 50,29520 Kč | 1 257,38 Kč |
| 100 | 45,31480 Kč | 4 531,48 Kč |
| 250 | 42,94064 Kč | 10 735,16 Kč |
| 500 | 42,43886 Kč | 21 219,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 38,87535 Kč | 116 626,05 Kč |
| Unit Price without VAT: | 72,99000 Kč |
|---|---|
| Unit Price with VAT: | 88,31790 Kč |

