
STM6315RDW13F | |
|---|---|
DigiKey Part Number | 497-5127-2-ND - Tape & Reel (TR) 497-5127-1-ND - Cut Tape (CT) 497-5127-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM6315RDW13F |
Description | IC SUPERVISOR 1 CHANNEL SOT143-4 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-143-4 |
Datasheet | Datasheet |
EDA/CAD Models | STM6315RDW13F Models |
Category | Output Open Drain or Open Collector |
Manufacturer STMicroelectronics | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 112ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-253-4, TO-253AA |
Number of Voltages Monitored 1 | Supplier Device Package SOT-143-4 |
Voltage - Threshold 2.63V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,36000 Kč | 24,36 Kč |
| 10 | 17,55400 Kč | 175,54 Kč |
| 25 | 15,85760 Kč | 396,44 Kč |
| 100 | 14,00360 Kč | 1 400,36 Kč |
| 250 | 13,11956 Kč | 3 279,89 Kč |
| 500 | 12,58620 Kč | 6 293,10 Kč |
| 1 000 | 12,30462 Kč | 12 304,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,60461 Kč | 34 813,83 Kč |
| 6 000 | 11,33917 Kč | 68 035,02 Kč |
| 9 000 | 11,20621 Kč | 100 855,89 Kč |
| 15 000 | 11,05896 Kč | 165 884,40 Kč |
| Unit Price without VAT: | 24,36000 Kč |
|---|---|
| Unit Price with VAT: | 29,47560 Kč |


