
SV5100_R2_00001 | |
|---|---|
DigiKey Part Number | 3757-SV5100_R2_00001TR-ND - Tape & Reel (TR) 3757-SV5100_R2_00001CT-ND - Cut Tape (CT) 3757-SV5100_R2_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SV5100_R2_00001 |
Description | DIODE SCHOTTKY 100V 5A TO277 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 5A Surface Mount TO-277 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 15 µA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 475pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package TO-277 |
Current - Average Rectified (Io) 5A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 870 mV @ 5 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DST8100S-A | Littelfuse Inc. | 22 614 | F10095CT-ND | 43,47000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 10 | 6,67700 Kč | 66,77 Kč |
| 100 | 4,23530 Kč | 423,53 Kč |
| 500 | 3,17364 Kč | 1 586,82 Kč |
| 1 000 | 2,83053 Kč | 2 830,53 Kč |
| 2 000 | 2,54129 Kč | 5 082,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,22772 Kč | 11 138,60 Kč |
| 10 000 | 2,03376 Kč | 20 337,60 Kč |
| 15 000 | 1,93490 Kč | 29 023,50 Kč |
| 25 000 | 1,82379 Kč | 45 594,75 Kč |
| 35 000 | 1,75800 Kč | 61 530,00 Kč |
| 50 000 | 1,69405 Kč | 84 702,50 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |

