
DST8100S-A | |
|---|---|
DigiKey Part Number | F10095TR-ND - Tape & Reel (TR) F10095CT-ND - Cut Tape (CT) F10095DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DST8100S-A |
Description | DIODE SCHOTTKY 100V 8A TO277B |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 8A Surface Mount TO-277B |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 70 µA @ 100 V |
Mfr | Capacitance @ Vr, F 542pF @ 5V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 100 V | Package / Case |
Current - Average Rectified (Io) 8A | Supplier Device Package TO-277B |
Voltage - Forward (Vf) (Max) @ If 680 mV @ 8 A | Operating Temperature - Junction -55°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FSV10100V | onsemi | 27 170 | FSV10100VCT-ND | 27,09000 Kč | Similar |
| FSV12100V | onsemi | 36 290 | FSV12100VCT-ND | 29,82000 Kč | Similar |
| FSV15100V | onsemi | 22 850 | FSV15100VCT-ND | 32,13000 Kč | Similar |
| FSV20100V | onsemi | 117 183 | FSV20100VCT-ND | 46,83000 Kč | Similar |
| FSV8100V | onsemi | 27 065 | FSV8100VCT-ND | 24,78000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,47000 Kč | 43,47 Kč |
| 10 | 27,65400 Kč | 276,54 Kč |
| 100 | 18,62940 Kč | 1 862,94 Kč |
| 500 | 14,76496 Kč | 7 382,48 Kč |
| 1 000 | 13,52229 Kč | 13 522,29 Kč |
| 2 000 | 12,69655 Kč | 25 393,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 10,37301 Kč | 51 865,05 Kč |
| Unit Price without VAT: | 43,47000 Kč |
|---|---|
| Unit Price with VAT: | 52,59870 Kč |

