
FSV15100V | |
|---|---|
DigiKey Part Number | FSV15100VTR-ND - Tape & Reel (TR) FSV15100VCT-ND - Cut Tape (CT) FSV15100VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FSV15100V |
Description | DIODE SCHOTTKY 100V 15A TO2773 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 15A Surface Mount TO-277-3 |
Datasheet | Datasheet |
EDA/CAD Models | FSV15100V Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 80 µA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package TO-277-3 |
Voltage - DC Reverse (Vr) (Max) 100 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 15A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 660 mV @ 15 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,13000 Kč | 32,13 Kč |
| 10 | 20,22100 Kč | 202,21 Kč |
| 100 | 13,41350 Kč | 1 341,35 Kč |
| 500 | 10,49060 Kč | 5 245,30 Kč |
| 1 000 | 9,54989 Kč | 9 549,89 Kč |
| 2 000 | 8,75837 Kč | 17 516,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 7,31659 Kč | 36 582,95 Kč |
| 10 000 | 6,82660 Kč | 68 266,00 Kč |
| Unit Price without VAT: | 32,13000 Kč |
|---|---|
| Unit Price with VAT: | 38,87730 Kč |











