Zener Diode 16 V 3 W ±5% Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZ1SMB5930BT3G

DigiKey Part Number
SZ1SMB5930BT3GOSTR-ND - Tape & Reel (TR)
SZ1SMB5930BT3GOSCT-ND - Cut Tape (CT)
SZ1SMB5930BT3GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZ1SMB5930BT3G
Description
DIODE ZENER 16V 3W SMB
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Zener Diode 16 V 3 W ±5% Surface Mount SMB
Datasheet
 Datasheet
EDA/CAD Models
SZ1SMB5930BT3G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
3 W
Impedance (Max) (Zzt)
10 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 12.2 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SMB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 331
Factory Stock: 15 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,18000 Kč12,18 Kč
108,58800 Kč85,88 Kč
1006,76140 Kč676,14 Kč
5006,02642 Kč3 013,21 Kč
1 0005,56762 Kč5 567,62 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5005,20750 Kč13 018,75 Kč
5 0005,17697 Kč25 884,85 Kč
7 5005,10335 Kč38 275,12 Kč
12 5004,69520 Kč58 690,00 Kč
17 5004,54869 Kč79 602,07 Kč
Manufacturers Standard Package
Unit Price without VAT:12,18000 Kč
Unit Price with VAT:14,73780 Kč